-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1127-ND
|
DigiKey | CONN FERRULE DIN TWO X 18AWG RED Min Qty: 1 Lead time: 8 Weeks Container: Bag |
29245 In Stock |
|
$0.0718 / $0.1800 | Buy Now |
DISTI #
70037553
|
RS | Ferrule 18 AWG 2 Twin Wire Red 15 mm 8 mm Copper Plastic, DIN Color Code Series | American Electrical Inc. 1381010 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Package | 42 |
|
$33.7600 / $40.4400 | Buy Now |
|
Onlinecomponents.com | Sold as package. 1 package = 500 pieces RoHS: Compliant |
26 In Stock |
|
$24.2800 / $34.0800 | Buy Now |
DISTI #
76885857
|
Verical | Twin Wire Ferrule End Sleeve 18AWG Copper Red 15mm Glavanic Tin Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 25 |
|
$33.6700 / $44.3040 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Master Electronics | Sold as package. 1 package = 500 pieces RoHS: Compliant |
26 In Stock |
|
$24.2800 / $34.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1381010
American Electrical Inc
Buy Now
Datasheet
|
Compare Parts:
1381010
American Electrical Inc
Terminal Block Accessory, Ferrule, Copper Alloy
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN ELECTRICAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | American Electrical Inc. | |
Additional Feature | STANDARD: DIN 46228 | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Size-Max | 18 AWG |