Part Details for 1381900000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1381900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1381900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1625
|
Newark | Trs 24Vdc Act |Weidmuller 1381900000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $15.4400 | Buy Now |
DISTI #
1381900000
|
Avnet Americas | Relay Module 1 NO 24VDC 6A Screw Connection - Bulk (Alt: 1381900000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TRS-24VDC-ACT
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 6A, Variant: Relay set Min Qty: 1 | 0 |
|
$12.1900 / $16.4700 | RFQ |