There are no models available for this part yet.
Overview of 1382010 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-820-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for 1382010 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
288-1387-ND
|
DigiKey | CONN FERRULE W TYPE 2X18AWG YLW Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1588 In Stock |
|
$0.0716 / $0.1800 | Buy Now | |
DISTI #
70037650
|
RS | Twin Wire Ferrule 2x18 AWG Insulated 15mm 8mm 2.05mm dia Copper Yellow | American Electrical Inc. 1382010 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Package | 2 |
|
$33.7600 / $40.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2800 / $34.0800 | Buy Now |
CAD Models for 1382010 by American Electrical Inc
Part Data Attributes for 1382010 by American Electrical Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN ELECTRICAL INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
American Electrical Inc.
|
Additional Feature
|
STANDARD: DIN 46228
|
Assembly Item Name
|
FERRULE
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Wire Size-Max
|
18 AWG
|