Part Details for 13822 by Desco Industries Inc
Overview of 13822 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-822 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
LPO6013-822MXC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-822ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 13822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2628
|
Newark | Anti Static Esd Shielding Bag, Bag Type:Moisture Barrier Bag, Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:10", Bag Thickness:88.9µm, Bag Color:-, Seal Type:Heat Sealable, External Height - Imperial:30", Height:30" Rohs Compliant: Yes |Desco 13822 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$116.4400 | Buy Now |
DISTI #
13822-ND
|
DigiKey | MBB DUAL LAYER 10"X30" Min Qty: 100 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0038 | Buy Now |
DISTI #
809-13822
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, MBB 3.5 MIL, 10IN x 30IN | 0 |
|
$95.3600 / $100.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.6400 / $121.4000 | Buy Now |
DISTI #
548MU402
|
Techni-Tool, Inc. | Desco 13822 Statshield® EMI/RFI High Moisture Moisture Barrier Bags, 3.5mil, 10"x30" | 0 |
|
$100.3800 | Buy Now |
DISTI #
548MU402
|
TestEquity LLC | Desco 13822 Statshield® EMI/RFI High Moisture Moisture Barrier Bags, 3.5mil, 10"x30" | 0 |
|
$100.3800 | Buy Now |