Part Details for 1384-BK by Anderson Power Products
Overview of 1384-BK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 1384-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C4322
|
Newark | Contact, 4Awg, Crimp, Product Range:Pp180, Sb175 Series, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:4Awg, Contact Plating:Silver Plated Contacts, For Use With:Pp180 Powerpole Connectors Rohs Compliant: Yes |Anderson Power Products 1384-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 293 |
|
$3.9100 / $5.4000 | Buy Now |
DISTI #
2243-1384-BK-ND
|
DigiKey | TERM BLADE NON-GEND 4AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
267 In Stock |
|
$2.9847 / $5.5300 | Buy Now |
DISTI #
879-1384-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP180/SB175 #4 AWG CONTACT - BULK RoHS: Compliant | 3980 |
|
$2.4800 / $4.6600 | Buy Now |
DISTI #
70363545
|
RS | Contact Loose Piece 180 A Silver 4 AWG 6.8 mm 21.2 sq. mm, SB 175 Series | Anderson Power Products 1384-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 976 |
|
$3.9800 / $5.5300 | Buy Now |
|
Onlinecomponents.com | PP180-CNT-#4 AWG (B00374P8) RoHS: Compliant |
1790 In Stock |
|
$2.3300 / $4.9900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 20 |
|
$2.7900 / $5.5800 | Buy Now |
DISTI #
1384-BK
|
TME | Contact, hermaphrodite, silver plated, 21.2mm2, 4AWG, crimped Min Qty: 1 | 0 |
|
$4.6300 / $6.0900 | RFQ |
|
Master Electronics | PP180-CNT-#4 AWG (B00374P8) RoHS: Compliant |
1790 In Stock |
|
$2.3300 / $4.9900 | Buy Now |
Part Details for 1384-BK
1384-BK CAD Models
1384-BK Part Data Attributes:
|
1384-BK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1384-BK
Anderson Power Products
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | CONNECTOR ACCESSORY |