Part Details for 1385-0-15-01-43-27-10-0 by Mill-Max Mfg Corp
Overview of 1385-0-15-01-43-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1385A | Analog Devices | LTM4614EV Demo Board - Low Vol | |
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Price & Stock for 1385-0-15-01-43-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8946
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 1385-0-15-01-43-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $1.0500 | Buy Now |
DISTI #
1385-0-15-01-43-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6138 / $1.2300 | Buy Now |
DISTI #
575-1385015014327
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 43 CON RoHS: Not Compliant | 935 |
|
$0.5630 / $1.2300 | Buy Now |
DISTI #
000000000001000063
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 43 CON Min Qty: 1000 | 0 |
|
$0.1179 / $0.9573 | Buy Now |
Part Details for 1385-0-15-01-43-27-10-0
1385-0-15-01-43-27-10-0 CAD Models
1385-0-15-01-43-27-10-0 Part Data Attributes
|
1385-0-15-01-43-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1385-0-15-01-43-27-10-0
Mill-Max Mfg Corp
BRASS, GOLD (30) OVER NICKEL FINISH, PCB TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Manufacturer Series | 1385 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 1385-0-15-01-43-27-10-0
This table gives cross-reference parts and alternative options found for 1385-0-15-01-43-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1385-0-15-01-43-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13850-15-01-43-27-10-0 | PCB Terminal | Mill-Max Mfg Corp | 1385-0-15-01-43-27-10-0 vs 13850-15-01-43-27-10-0 |