Part Details for 13853 by Desco Industries Inc
Overview of 13853 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0390
|
Newark | Humidity Indicator Card, 3 Spot, 125/Can, No. Of Spots:3 Spot, Relative Humidity Levels:30%, 40%, 50%, External Height:-, External Width:-, For Use With:Desco Statshield Series Moisture Barrier Bags, Product Range:- Rohs Compliant: Na |Desco 13853 Min Qty: 1 Package Multiple: 125 Date Code: 0 Container: Pack | 0 |
|
$20.3600 | Buy Now |
DISTI #
16-13853-ND
|
DigiKey | HUMIDITY INDICATOR CARD, COBALT- Min Qty: 1 Lead time: 2 Weeks Container: Can |
1 In Stock |
|
$20.3600 | Buy Now |
DISTI #
809-13853
|
Mouser Electronics | Anti-Static Control Products HUMIDITY INDICATOR CARD, COBALT-FREE, 30-40-50%, 125/CAN | 0 |
|
$17.5400 / $18.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.7000 / $24.7500 | Buy Now | |
DISTI #
10032224
|
Techni-Tool, Inc. | Desco 13853 Humidity Indicator Card, (30-40-50%), Cobalt-Free, 125/Can | 2 |
|
$20.3600 | Buy Now |
DISTI #
10032224
|
TestEquity LLC | Desco 13853 Humidity Indicator Card, (30-40-50%), Cobalt-Free, 125/Can | 2 |
|
$20.3600 | Buy Now |