Part Details for 138553N001 by TE Connectivity
Overview of 138553N001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138553N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138553N001
|
Avnet Americas | Shield Terminator Splice Terminal 22AWG 16.5mm Tin Yellow/Red - Bulk (Alt: 138553N001) Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3312 / $2.6320 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.4200 | Buy Now |
DISTI #
RYCS02-07-R-42CS816
|
Heilind Electronics | S02-07-R-42CS816 | Americas - 0 in Stock |
|
$2.7647 / $2.8060 | Buy Now |
|
Onlinecomponents.com | S02-07-R-42CS816 RoHS: Compliant | 0 |
|
$2.3300 / $4.8900 | Buy Now |
DISTI #
RYCS02-07-R-42CS816
|
Interstate Connecting Components | S02-07-R-42CS816 | 0 |
|
$2.7647 / $2.8060 | Buy Now |
DISTI #
000000000006149277
|
Sager | Solder Sleeves & Shield Tubing S02-07-R-42CS816 | 0 |
|
Buy Now | |
|
Master Electronics | S02-07-R-42CS816 RoHS: Compliant | 0 |
|
$2.3300 / $4.8900 | Buy Now |