Part Details for 139-3H by Wakefield-Vette
Overview of 139-3H by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 139-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-3H-ND
|
DigiKey | PRECISION CLAMP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-139-3H
|
Mouser Electronics | Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 94 to 103.6mm RoHS: Compliant | 0 |
|
$55.4400 / $57.2500 | Order Now |
|
Onlinecomponents.com | Precision Compression Mounting Clamp Systems RoHS: Compliant | 0 |
|
$56.6700 / $87.1900 | Buy Now |
DISTI #
000000000000798203
|
Sager | Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 94 to 103.6mm | 0 |
|
Buy Now |