Part Details for 139-3M by Wakefield-Vette
Overview of 139-3M by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 139-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
567-139-3M
|
Mouser Electronics | Heat Sinks Compression Clamp Assemblies for Semis, 88.9mm Dia., 125.7mm min, 135.4mm max RoHS: Compliant | 0 |
|
$56.6800 / $58.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.9300 / $89.1400 | Buy Now |
DISTI #
000000000000798207
|
Sager | Heat Sinks Compression Clamp Assemblies for Semis, 88.9mm Dia., 125.7mm min, 135.4mm max | 0 |
|
Buy Now |