Part Details for 139-5B by Wakefield-Vette
Overview of 139-5B by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 139-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-5B-ND
|
DigiKey | PRECISION CLAMP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-139-5B
|
Mouser Electronics | Heat Sinks Compression Clamp Assemblies for Semis, 88.9mm Diameter, 46.5mm min, 56.1mm max RoHS: Compliant | 0 |
|
$57.1600 / $59.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.4300 / $89.9100 | Buy Now |
DISTI #
000000000000798211
|
Sager | Heat Sinks Compression Clamp Assemblies for Semis, 88.9mm Diameter, 46.5mm min, 56.1mm max | 0 |
|
Buy Now |