There are no models available for this part yet.
Overview of 1391543001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1391543001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1391543001
|
Avnet Americas | Power Cable 1Conductors 8.2mm Tinned Copper Black 1000VAC - Cable Rools/Shrink Tubing (Alt: 1391543001) RoHS: Compliant Min Qty: 328 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RYCZHI15-10-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCZHI15-10-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | ZHI15-10-0 RoHS: Compliant | 0 |
|
$13.4500 / $36.8500 | Buy Now | ||
DISTI #
RYCZHI15-10-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCZHI15-10-0 | 0 |
|
Buy Now | ||
DISTI #
000000000004962610
|
Sager | Multi-Conductor Cables ZHI15-10-0 Min Qty: 1 | 0 |
|
$15.1700 / $18.9600 | Buy Now | |
DISTI #
1391543001
|
Avnet Abacus | (Alt: 1391543001) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | ZHI15-10-0 RoHS: Compliant | 0 |
|
$13.4500 / $36.8500 | Buy Now |
CAD Models for 1391543001 by TE Connectivity
Part Data Attributes for 1391543001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|