Part Details for 1391670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1391670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1391670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1075
|
Newark | Power Relay, 24Vdc, 6A, Spst-No, Din, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Weidmuller 1391670000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $15.4400 | Buy Now |
DISTI #
1391670000
|
Avnet Americas | Relay Module 1 NO 24VDC 6A Tension-Clamp Connection - Bulk (Alt: 1391670000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TRZ-24VDC-ACT
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 6A, Leads: spring clamps Min Qty: 1 | 0 |
|
$12.1900 / $16.4700 | RFQ |