Part Details for 1391680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1391680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1391680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6857
|
Newark | Tos 24Vdc Act |Weidmuller 1391680000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0500 / $37.7900 | Buy Now |
DISTI #
1391680000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VDC 2A Screw Connection - Bulk (Alt: 1391680000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$26.4422 | Buy Now |
DISTI #
TOS-24VDC-ACT
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 2A, 3÷33VDC, Relay set Min Qty: 1 | 0 |
|
$32.8800 / $44.2200 | RFQ |