There are no models available for this part yet.
Overview of 1393040000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1393040000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1393040000-ND
|
DigiKey | BL 3.50/07/180F SN GN BX Min Qty: 54 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2841 | Buy Now | |
DISTI #
1393040000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 7 Position 3.5mm Screw Straight 17A Box (Alt: 1393040000) Min Qty: 54 Package Multiple: 54 | 0 |
|
$4.0902 / $4.7119 | Buy Now | |
DISTI #
470-1393040000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/07/180F SN GN BX | 0 |
|
$4.2900 / $8.5800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2400 / $6.4400 | Buy Now |