Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
COIL OPERATE VOLTAGE(AC): 102 V
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact (AC) Max Rating R Load
|
|
|
|
|
|
|
|
|
|
|
|
Contact/Output Supply Type
|
|
|
Dielectric Strength Between Coil and Contacts
|
|
|
Dielectric Strength Between Open Contacts
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
VS
-