-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPDT, Latched, 10A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8116
|
Newark | General Purpose Relays Spdt 10A 120Vac Mag Latch |Amp Te Connectivity 1393116-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.3500 | Buy Now |
DISTI #
3937-1393116-4-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1393116-4
|
Avnet Americas | Electromechanical Relay SPDT 10A 120VAC 3.7KOhm Socket - Bulk (Alt: 1393116-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$173.6960 / $209.0240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 48 Weeks Container: Box | 0Box |
|
$184.0000 | Buy Now |
DISTI #
AMP1393116-4
|
Heilind Electronics | KUL-5A15S-120=KU | Americas - 0 in Stock |
|
$227.1086 / $244.5785 | Buy Now |
|
Onlinecomponents.com | KUL-5A15S-120=KU RoHS: Compliant |
3 In Stock |
|
$213.2200 / $236.6600 | Buy Now |
DISTI #
1393116-4
|
TTI | General Purpose Relays KUL-5A15S-120 Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$178.4200 / $196.9900 | Buy Now |
DISTI #
AMP1393116-4
|
Interstate Connecting Components | KUL-5A15S-120=KU | 0 |
|
$227.1086 / $244.5785 | Buy Now |
|
Master Electronics | KUL-5A15S-120=KU RoHS: Compliant |
3 In Stock |
|
$213.2200 / $236.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393116-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393116-4
TE Connectivity
Power/Signal Relay, 1 Form A, SPDT, Latched, 10A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE (AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Resistance | 3700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 38.89mm x 35.71mm x 54.76mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 96 g |