Part Details for 1393118-1 by TE Connectivity
Overview of 1393118-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393118-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393118-1
|
Avnet Americas | Electromechanical Relay 3PDT 10A 208VAC Bracket Mount - Bulk (Alt: 1393118-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$17.4994 / $21.0586 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$18.9200 | Buy Now |
DISTI #
AMP1393118-1
|
Heilind Electronics | KUP-14A55-208=KU | Americas - 0 in Stock |
|
$22.8806 / $24.6406 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 208VAC 10A 3PDT (73.7x35.71x38.89)mm Bracket Industrial Relay RoHS: Compliant | 0 |
|
$18.3300 / $38.0500 | Buy Now |
DISTI #
AMP1393118-1
|
Interstate Connecting Components | KUP-14A55-208=KU | 0 |
|
$22.8806 / $24.6406 | Buy Now |
|
Master Electronics | Electromechanical Relay 208VAC 10A 3PDT (73.7x35.71x38.89)mm Bracket Industrial Relay RoHS: Compliant | 0 |
|
$18.3300 / $38.0500 | Buy Now |