There are no models available for this part yet.
Overview of 1393128-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
Price & Stock for 1393128-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC8123
|
Newark | Prd-5Ay0-12=Prd |Amp Te Connectivity 1393128-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-1393128-4-ND
|
DigiKey | PRD-5AY0-12=PRD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$61.5900 / $66.5400 | Buy Now | |
DISTI #
3937-1393128-4-ND
|
DigiKey | PRD-5AY0-12=PRD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$84.1636 / $112.2000 | Buy Now | |
DISTI #
1393128-4
|
Avnet Americas | Electromechanical Relay SPDT 25A 12VAC 3.2Ohm - Bulk (Alt: 1393128-4) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Electromechanical Relay 12VAC 3.2Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay RoHS: Compliant |
55 Partner Stock |
|
$63.1200 / $65.7100 | Buy Now | ||
DISTI #
13931284-TEC
|
TME | 1393128-4 Min Qty: 1 | 55 |
|
$59.6031 / $71.5378 | Buy Now | |
DISTI #
C1S757101036967
|
Chip1Stop | Electromechanical Relay 12VAC 3.2Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay RoHS: Compliant | 55 |
|
$61.4000 / $70.5000 | Buy Now | |
Master Electronics | Electromechanical Relay 12VAC 3.2Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay RoHS: Compliant |
55 Partner Stock |
|
$63.1200 / $65.7100 | Buy Now |
CAD Models for 1393128-4 by TE Connectivity
Part Data Attributes for 1393128-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Coil Resistance
|
3.2 Ω
|
Coil Voltage(AC)-Max
|
12 V
|
Coil/Input Supply Type
|
AC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact Voltage(AC)-Max
|
600 V
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|