Part Details for 1393130-9 by TE Connectivity
Overview of 1393130-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1393130-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8128
|
Newark | General Purpose Relays Dpst-No Hvy Dty 24Ac |Amp Te Connectivity 1393130-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$85.2300 | Buy Now |
DISTI #
1393130-9
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 24VAC 12Ohm - Bulk (Alt: 1393130-9) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$36.4856 / $43.9064 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Box | 0Box |
|
$38.6500 | Buy Now |
DISTI #
AMP1393130-9
|
Heilind Electronics | PRD-7AY0-24=PRD | Americas - 0 in Stock |
|
$47.7051 / $51.3748 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 12Ohm 25A DPST-NO (63.3x63.75x63.5)mm Power Relay RoHS: Compliant |
450 In Stock |
|
$33.5700 / $40.3000 | Buy Now |
DISTI #
62990092
|
Verical | Power Relay 24VAC 25A DPST-NO(63.3mm 63.75mm 63.5mm) Screw Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 416 |
|
$45.0516 / $51.0127 | Buy Now |
DISTI #
16323642
|
Verical | Power Relay 24VAC 25A DPST-NO(63.3mm 63.75mm 63.5mm) Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$65.0300 / $77.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$27.6900 / $30.0000 | Buy Now |
|
Quest Components | 32 |
|
$30.0000 / $32.5000 | Buy Now | |
DISTI #
1393130-9
|
TTI | General Purpose Relays PRD-7AY0-24 Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$41.2300 | Buy Now |