-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, 15A (Contact), AC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4995
|
Newark | General Purpose Relays K10P-7At5120=K10/K20 |Amp Te Connectivity 1393145-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$34.6000 / $36.7600 | Buy Now |
DISTI #
2266-1393145-4-ND
|
DigiKey | RELAY GEN PURPOSE DPST 15A 120V Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
58 In Stock |
|
$35.9200 / $38.0200 | Buy Now |
DISTI #
1393145-4
|
Avnet Americas | Electromechanical Relay DPST-NO 15A 120VAC 3.9KOhm Flange Mount - Bulk (Alt: 1393145-4) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$29.4056 / $35.3864 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$31.1500 | Buy Now |
DISTI #
AMP1393145-4
|
Heilind Electronics | K10P-7AT5-120=K10/K20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | K10P-7AT5-120=K10/K20 RoHS: Compliant |
57 Partner Stock |
|
$32.6400 / $41.9800 | Buy Now |
DISTI #
16323656
|
Verical | Power Relay 120VAC 15A DPST-NO(27.6mm 21.7mm 42.7mm) Bracket Medical Min Qty: 2 Package Multiple: 1 | Americas - 57 |
|
$33.6800 / $35.6600 | Buy Now |
DISTI #
1393145-4
|
Avnet Americas | Electromechanical Relay DPST-NO 15A 120VAC 3.9KOhm Flange Mount - Bulk (Alt: 1393145-4) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$29.4056 / $35.3864 | Buy Now |
DISTI #
AMP1393145-4
|
Interstate Connecting Components | K10P-7AT5-120=K10/K20 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1393145-4
|
PEI Genesis | Power/Signal Relay, 2 Form A | 58 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393145-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393145-4
TE Connectivity
Power/Signal Relay, 2 Form A, 15A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.7 mm | |
Body Height | 42.7 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |