Part Details for 1393146-9 by TE Connectivity
Overview of 1393146-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393146-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1393146-9-ND
|
DigiKey | RMD05024 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$14.0200 / $18.9200 | Buy Now |
|
Onlinecomponents.com | RMD05024 RoHS: Compliant |
195 In Stock |
|
$10.7400 / $29.3100 | Buy Now |
DISTI #
16323659
|
Verical | Power Relay 24VDC 30A SPST-NO(38.5x35.5x73.5)mm Bracket Min Qty: 4 Package Multiple: 1 | Americas - 190 |
|
$13.1400 / $17.7400 | Buy Now |
DISTI #
65671353
|
Verical | Power Relay 24VDC 30A SPST-NO(38.5x35.5x73.5)mm Bracket Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$13.1400 / $17.7400 | Buy Now |
DISTI #
RMD05024
|
TME | Relay: electromagnetic, SPST-NO, 24VDC, Icontacts max: 30A, socket Min Qty: 1 | 0 |
|
$13.5000 / $18.1300 | RFQ |
DISTI #
TE Connectivity 1393146-9
|
PEI Genesis | Power/Signal Relay, SPST, Mo | 194 |
|
Buy Now | |
DISTI #
1393146-9
|
Avnet Abacus | Electromechanical Relay SPST-NO 30A 24VDC 475Ohm Bracket Mount (Alt: 1393146-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RMD05024 RoHS: Compliant |
195 In Stock |
|
$10.7400 / $29.3100 | Buy Now |
Part Details for 1393146-9
1393146-9 CAD Models
1393146-9 Part Data Attributes:
|
1393146-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393146-9
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 35.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 73.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1393146-9
This table gives cross-reference parts and alternative options found for 1393146-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393146-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMD05024 | Power/Signal Relay, SPST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1393146-9 vs RMD05024 |