Part Details for 13932 by AVEN
Overview of 13932 by AVEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9090
|
Newark | Nut Driver Precision M4.0 X 50Mm Rohs Compliant: Yes |Aven 13932 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
13932-ND
|
DigiKey | NUT DRIVER HEX SOCKET M4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$3.4709 / $5.1500 | Buy Now |
DISTI #
119-13932
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Nutdriver M4.0 | 26 |
|
$3.7700 / $4.7800 | Buy Now |
DISTI #
74011160
|
RS | Precision Nutdriver M4.0 Aven Tools | Aven 13932 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay RoHS: Compliant | 0 |
|
$3.1600 | Buy Now |