-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1393203-9) V23148-A0005-B101
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4998
|
Newark | V23148-A0005-B101 |Amp Te Connectivity 1393203-9 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 | Buy Now |
DISTI #
1393203-9-ND
|
DigiKey | RELAY GEN PURPOSE SPST 7A 12V Min Qty: 400 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7406 | Buy Now |
DISTI #
1393203-9
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 12VDC 320Ohm Through Hole - Bulk (Alt: 1393203-9) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Bulk | 0 |
|
$5.6522 / $6.8018 | Buy Now |
DISTI #
571-1393203-9
|
Mouser Electronics | General Purpose Relays V23148-A0005-B101 RoHS: Compliant | 0 |
|
$6.7700 / $7.7300 | Order Now |
DISTI #
72143733
|
RS | Relay, V23148-A0005-B101 | TE Connectivity 1393203-9 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.9900 | Buy Now |
DISTI #
AMP1393203-9
|
Heilind Electronics | V23148-A0005-B101 | Americas - 0 in Stock |
|
$6.7185 / $7.0866 | Buy Now |
|
Onlinecomponents.com | V23148-A0005-B101 RoHS: Compliant | 0 |
|
$5.9500 / $12.4500 | Buy Now |
DISTI #
AMP1393203-9
|
Interstate Connecting Components | V23148-A0005-B101 | 0 |
|
$6.7185 / $7.0866 | Buy Now |
DISTI #
000000000005360025
|
Sager | General Purpose Relays V23148-A0005-B101 Min Qty: 400 | 0 |
|
$4.6500 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393203-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393203-9
TE Connectivity
(1393203-9) V23148-A0005-B101
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |