Part Details for 1393204-1 by TE Connectivity
Overview of 1393204-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1393204-1-ND
|
DigiKey | V23148-B0001-A101 Min Qty: 25 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
30 In Stock |
|
$13.9000 | Buy Now |
DISTI #
1393204-1-ND
|
DigiKey | V23148-B0001-A101 Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2617 | Buy Now |
DISTI #
1393204-1
|
Avnet Americas | Electromechanical Relay SPDT 7A 3VDC 8Ohm Through Hole - Bulk (Alt: 1393204-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$10.7498 / $12.9362 | Buy Now |
DISTI #
571-1393204-1
|
Mouser Electronics | Automotive Relays V23148-B0001-A101 | 0 |
|
$15.6300 | Order Now |
DISTI #
72143371
|
RS | Relay, V23148-B0001-A101 | TE Connectivity 1393204-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1700 / $14.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$11.3900 | Buy Now |
DISTI #
AMP1393204-1
|
Heilind Electronics | V23148-B0001-A101 | Americas - 0 in Stock |
|
$12.7777 / $13.4779 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3100 / $30.9700 | Buy Now |
DISTI #
13932041-TEC
|
TME | Relay: electromagnetic Min Qty: 25 | 275 |
|
$10.5700 / $12.4327 | Buy Now |
DISTI #
AMP1393204-1
|
Interstate Connecting Components | V23148-B0001-A101 | 0 |
|
$12.7777 / $13.4779 | Buy Now |
Part Details for 1393204-1
1393204-1 CAD Models
1393204-1 Part Data Attributes
|
1393204-1
TE Connectivity
Buy Now
|
Compare Parts:
1393204-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |