-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1393204-7) V23148-B0005-A101
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9169
|
Newark | General Purpose Relay, U/Ub Series, Power, Latching Single Coil, Spdt, 12 Vdc, 7 A Rohs Compliant: Yes |Amp Te Connectivity 1393204-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 / $17.7000 | Buy Now |
DISTI #
41AJ2490
|
Newark | General Purpose Relays V23148-B0005-A101 |Amp Te Connectivity 1393204-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 / $16.1600 | Buy Now |
DISTI #
1393204-7
|
Avnet Americas | Electromechanical Relay SPDT 12A 12VDC 119Ohm Through Hole - Rail/Tube (Alt: 1393204-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks, 5 Days Container: Tube | 0 |
|
$10.7498 / $12.9362 | Buy Now |
DISTI #
655-1393204-7
|
Mouser Electronics | General Purpose Relays V23148-B0005-A101 RoHS: Compliant | 310 |
|
$11.2800 / $14.5500 | Buy Now |
DISTI #
72143878
|
RS | Relay, V23148-B0005-A101 | TE Connectivity 1393204-7 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 37 Weeks Container: Tube | 0Tube |
|
$11.3900 | Buy Now |
DISTI #
AMP1393204-7
|
Heilind Electronics | V23148-B0005-A101 | Americas - 0 in Stock |
|
$12.7777 / $13.4779 | Buy Now |
|
Onlinecomponents.com | V23148-B0005-A101 RoHS: Compliant |
1749 Partner Stock |
|
$11.5400 / $33.0600 | Buy Now |
DISTI #
16323668
|
Verical | Power Relay 12VDC 7A SPDT(21.2mm 16.2mm 14.9mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1643 |
|
$8.8000 / $13.0400 | Buy Now |
DISTI #
65671566
|
Verical | Power Relay 12VDC 7A SPDT(21.2mm 16.2mm 14.9mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 106 |
|
$8.8000 / $13.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393204-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393204-7
TE Connectivity
(1393204-7) V23148-B0005-A101
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1210 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 119 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |