Part Details for 1393215-1 by TE Connectivity
Overview of 1393215-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1393215-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8160
|
Newark | V23057-A0001-A101 |Amp Te Connectivity 1393215-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4800 / $20.5000 | Buy Now |
DISTI #
1393215-1
|
Avnet Americas | Electromechanical Relay SPDT 15A 6VDC 80Ohm Through Hole - Rail/Tube (Alt: 1393215-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$17.1572 / $20.6468 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$18.1800 | Buy Now |
DISTI #
AMP1393215-1
|
Heilind Electronics | V23057-A0001-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23057-A0001-A101 RoHS: Compliant | 0 |
|
$18.6200 / $52.3400 | Buy Now |
DISTI #
1393215-1
|
Avnet Americas | Electromechanical Relay SPDT 15A 6VDC 80Ohm Through Hole - Rail/Tube (Alt: 1393215-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$17.1572 / $20.6468 | Buy Now |
DISTI #
AMP1393215-1
|
Interstate Connecting Components | V23057-A0001-A101 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1393215-1
|
PEI Genesis | Power/Signal Relay, 1 Form C | 0 |
|
Buy Now | |
DISTI #
1393215-1
|
Avnet Abacus | Electromechanical Relay SPDT 15A 6VDC 80Ohm Through Hole (Alt: 1393215-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393215-1
|
Avnet Abacus | Electromechanical Relay SPDT 15A 6VDC 80Ohm Through Hole (Alt: 1393215-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1393215-1
1393215-1 CAD Models
1393215-1 Part Data Attributes:
|
1393215-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393215-1
TE Connectivity
Power/Signal Relay, 1 Form C, 6VDC (Coil), 450mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 450 mW | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |