Part Details for 1393215-3 by TE Connectivity
Overview of 1393215-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1393215-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8161
|
Newark | V23057-A0001-A401 |Amp Te Connectivity 1393215-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 | Buy Now |
|
Onlinecomponents.com | V23057-A0001-A401 RoHS: Compliant |
300 In Stock |
|
$0 | Buy Now |
DISTI #
1393215-3
|
Avnet Abacus | Electromechanical Relay SPDT 15A 6VDC 80Ohm Through Hole (Alt: 1393215-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393215-3
|
Avnet Abacus | Electromechanical Relay SPDT 15A 6VDC 80Ohm Through Hole (Alt: 1393215-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |