Part Details for 1393216-6 by TE Connectivity
Overview of 1393216-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393216-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8163
|
Newark | V23057-B0023-A401 |Amp Te Connectivity 1393216-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1393216-6
|
Avnet Abacus | Electromechanical Relay SPDT 8A 60VDC 7.2KOhm Through Hole (Alt: 1393216-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
DISTI #
1393216-6
|
Avnet Abacus | Electromechanical Relay SPDT 8A 60VDC 7.2KOhm Through Hole (Alt: 1393216-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |