Part Details for 1393222-6 by TE Connectivity
Overview of 1393222-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 1393222-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8173
|
Newark | General Purpose Relays V23061A1002A502 |Amp Te Connectivity 1393222-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
57AC7626
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 5VDC 118Ohm Through Hole - Bulk (Alt: 57AC7626) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 54 Partner Stock |
|
$2.6000 / $3.5000 | Buy Now |
DISTI #
1393222-6
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 5VDC 118Ohm Through Hole - Bulk (Alt: 1393222-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.2320 / $2.5200 | Buy Now |
DISTI #
655-1393222-6
|
Mouser Electronics | General Purpose Relays V23061A1002A502 MINISTARKSTROM RoHS: Compliant | 0 |
|
$2.3700 / $2.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$2.2500 | Buy Now |
DISTI #
AMP1393222-6
|
Heilind Electronics | V23061A1002A502=MINISTARK STROM | Americas - 0 in Stock |
|
$2.5247 / $2.6631 | Buy Now |
|
Onlinecomponents.com | V23061A1002A502=MINISTARKSTROM RoHS: Compliant | 0 |
|
$2.2300 / $4.6800 | Buy Now |
DISTI #
AMP1393222-6
|
Interstate Connecting Components | V23061A1002A502=MINISTARK STROM | 0 |
|
$2.5247 / $2.6631 | Buy Now |
DISTI #
1393222-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 8A 5VDC 118Ohm Through Hole (Alt: 1393222-6) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393222-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 8A 5VDC 118Ohm Through Hole (Alt: 1393222-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1393222-6
1393222-6 CAD Models
1393222-6 Part Data Attributes
|
1393222-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393222-6
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.044A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 212 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 118 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.2 g |