Part Details for 1393224-4 by TE Connectivity
Overview of 1393224-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1393224-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393224-4
|
Avnet Abacus | RYA30012, Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole (Alt: 1393224-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
1393224-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole (Alt: 1393224-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1393224-4
1393224-4 CAD Models
1393224-4 Part Data Attributes
Alternate Parts for 1393224-4
This table gives cross-reference parts and alternative options found for 1393224-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393224-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RYA32012 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1393224-4 vs RYA32012 |
1-1393224-6 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 1393224-4 vs 1-1393224-6 |
RYA30012 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1393224-4 vs RYA30012 |
RYA31012 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | 1393224-4 vs RYA31012 |