-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.09A (Coil), 5VDC (Coil), 500mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7367
|
Newark | Power Relay, Spst-No, 16A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Rp3Sl Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 1393230-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$10.5500 / $13.9600 | Buy Now |
DISTI #
1393230-7
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 5VDC 54Ohm Through Hole - Rail/Tube (Alt: 1393230-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 6 Days Container: Tube | 0 |
|
$7.3284 / $8.2740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.3900 | Buy Now |
DISTI #
AMP1393230-7
|
Heilind Electronics | RP3SL005 | Americas - 0 in Stock |
|
$8.2893 / $8.7436 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant | 0 |
|
$7.5700 / $21.2800 | Buy Now |
DISTI #
77306995
|
Verical | Power Relay 5VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 984 |
|
$8.6571 / $11.6269 | Buy Now |
DISTI #
11502220
|
Verical | Power Relay 5VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$11.2739 | Buy Now |
|
Quest Components | 1504 |
|
$4.0320 / $11.5200 | Buy Now | |
DISTI #
1393230-7
|
TTI | General Purpose Relays RP3SL005 Min Qty: 1000 Package Multiple: 500 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$7.5500 / $7.9600 | Buy Now |
DISTI #
13932307-TEC-0
|
TME | 1393230-7 Min Qty: 4 | 984 |
|
$7.4747 / $10.6826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393230-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393230-7
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.09A (Coil), 5VDC (Coil), 500mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.09 A | |
Coil Current(DC)-Max | 0.09 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 54 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 2000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.6 X 25.5 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 19 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |