There are no models available for this part yet.
Overview of 1393235-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1393235-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC8184
|
Newark | General Purpose Relays Rp42A024 |Amp Te Connectivity 1393235-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 735 |
|
$13.9800 / $16.3600 | Buy Now | |
DISTI #
81H6555
|
Newark | Rp42A024 |Amp Te Connectivity 1393235-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 | Buy Now | |
DISTI #
2266-1393235-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
735 In Stock |
|
$14.6700 / $15.5300 | Buy Now | |
DISTI #
PB2482-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$10.8200 | Buy Now | |
DISTI #
1393235-2
|
Avnet Americas | Electromechanical Relay DPST-NO 8A Through Hole - Bulk (Alt: 1393235-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$12.6232 / $14.2520 | Buy Now | |
DISTI #
655-1393235-2
|
Mouser Electronics | General Purpose Relays RP42A024 | 15 |
|
$12.2300 / $12.7500 | Buy Now | |
DISTI #
72143594
|
RS | Relay, RP42A024 | TE Connectivity 1393235-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 30 Weeks Container: Box | 0Box |
|
$12.7300 | Buy Now | ||
DISTI #
AMP1393235-2
|
Heilind Electronics | RP42A024 | Americas - 0 in Stock |
|
$14.2785 / $15.0609 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay DPST-NO 8A Through Hole RoHS: Compliant |
1074 In Stock |
|
$8.1100 / $15.2900 | Buy Now |