Part Details for 1393235-3 by TE Connectivity
Overview of 1393235-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1393235-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1393235-3-ND
|
DigiKey | RP42A048 Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2146 | Buy Now |
DISTI #
1393235-3
|
Avnet Americas | Electromechanical Relay DPDT 8A 48VDC 4.4KOhm Through Hole - Trays (Alt: 1393235-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$12.6968 / $15.2792 | Buy Now |
DISTI #
571-1393235-3
|
Mouser Electronics | General Purpose Relays RP42A048 RoHS: Compliant | 0 |
|
$14.7900 | Order Now |
DISTI #
72143734
|
RS | Relay, RP42A048 | TE Connectivity 1393235-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$13.4500 | Buy Now |
DISTI #
AMP1393235-3
|
Heilind Electronics | RP42A048 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6100 / $31.7900 | Buy Now |
DISTI #
AMP1393235-3
|
Interstate Connecting Components | RP42A048 | 0 |
|
Buy Now | |
DISTI #
000000000005525570
|
Sager | General Purpose Relays RP42A048 Min Qty: 20 | 0 |
|
$17.9300 | Buy Now |
DISTI #
1393235-3
|
Avnet Abacus | Electromechanical Relay DPDT 8A 48VDC 4.4KOhm Through Hole (Alt: 1393235-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |