Part Details for 13932367 (V23092-A1012-A301) by TE Connectivity
Overview of 13932367 (V23092-A1012-A301) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13932367 (V23092-A1012-A301)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GENERAL PURPOSE SLIMLINE PCB RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 160 |
|
RFQ |