-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5007
|
Newark | Rt114006 |Amp Te Connectivity 1393239-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.5000 | Buy Now |
DISTI #
1393239-8
|
Avnet Americas | Electromechanical Relay SPDT 12A 6VDC 90Ohm Through Hole - Bulk (Alt: 1393239-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.4180 / $2.7300 | Buy Now |
DISTI #
655-1393239-8
|
Mouser Electronics | Industrial Relays RT114006 RoHS: Compliant | 1388 |
|
$2.3300 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
AMP1393239-8
|
Heilind Electronics | RT114006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT114006 RoHS: Compliant |
275 In Stock |
|
$1.9700 / $3.5700 | Buy Now |
DISTI #
77307047
|
Verical | Power Relay 6VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 1380 |
|
$2.5970 / $3.1905 | Buy Now |
DISTI #
62990417
|
Verical | Power Relay 6VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 275 |
|
$4.6410 | Buy Now |
DISTI #
1393239-8
|
Avnet Americas | Electromechanical Relay SPDT 12A 6VDC 90Ohm Through Hole - Bulk (Alt: 1393239-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.4180 / $2.7300 | Buy Now |
DISTI #
AMP1393239-8
|
Interstate Connecting Components | RT114006 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393239-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393239-8
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |