-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1393240-9) RT315005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139324-002LF | Amphenol Communications Solutions | 10139324-002LF-HPCE MEZZANINE VERT REC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2495
|
Newark | Rt315005 |Amp Te Connectivity 1393240-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $8.1700 | Buy Now |
DISTI #
97X2888
|
Newark | Rt315005 |Schrack Te Connectivity 1393240-9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 | Buy Now |
DISTI #
1393240-9-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2216 | Buy Now |
DISTI #
1393240-9
|
Avnet Americas | Electromechanical Relay SPDT 16A 5VDC 62Ohm Through Hole - Bulk (Alt: 1393240-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$5.5552 / $6.2720 | Buy Now |
DISTI #
72143722
|
RS | Relay, RT315005 | TE Connectivity 1393240-9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$5.6000 | Buy Now |
DISTI #
AMP1393240-9
|
Heilind Electronics | RT315005 | Americas - 0 in Stock |
|
$6.2837 / $6.6280 | Buy Now |
|
Onlinecomponents.com | RT315005 RoHS: Compliant | 0 |
|
$5.6800 / $16.6700 | Buy Now |
DISTI #
82696310
|
Verical | Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1500 |
|
$7.8776 / $8.6418 | Buy Now |
DISTI #
AMP1393240-9
|
Interstate Connecting Components | RT315005 | 0 |
|
$6.2837 / $6.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393240-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393240-9
TE Connectivity
(1393240-9) RT315005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |