Part Details for 1393253-2 by TE Connectivity
Overview of 1393253-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393253-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393253-2
|
Avnet Americas | Circuit Breaker Magnetic 1Pole 15A 277VAC 2-Pin - Trays (Alt: 1393253-2) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 17 Weeks, 2 Days Container: Tray | 0 |
|
$21.4996 / $25.8724 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$22.7800 | Buy Now |
DISTI #
AMP1393253-2
|
Heilind Electronics | W67-X5Q110-15=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$28.1109 / $30.2733 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC RoHS: Compliant |
21 In Stock |
|
$19.4400 / $30.0900 | Buy Now |
DISTI #
AMP1393253-2
|
Interstate Connecting Components | W67-X5Q110-15=M6/M7/M9/W6/W7 | 0 |
|
$28.1109 / $30.2733 | Buy Now |
DISTI #
000000000003294152
|
Sager | Circuit Breakers W67-X5Q110-15=M6/M7/M9/W6/W7 Min Qty: 24 | 0 |
|
$25.3100 / $26.0300 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC RoHS: Compliant |
21 In Stock |
|
$19.4400 / $30.0900 | Buy Now |