-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.058A (Coil), 12VDC (Coil), 699mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393258-4
|
Avnet Americas | Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole - Bulk (Alt: 1393258-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$7.4812 / $9.0028 | Buy Now |
DISTI #
36K2083
|
Avnet Americas | Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole - Bulk (Alt: 36K2083) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 625 Partner Stock |
|
$10.0600 / $15.2500 | Buy Now |
DISTI #
655-1393258-4
|
Mouser Electronics | Safety Relays V23047-A1012-A501 RoHS: Compliant | 310 |
|
$8.9600 / $11.8600 | Buy Now |
|
Future Electronics | SR2M Series 12 V 6 A DPDT PC Pin PCB Mount Force Guided Contact Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 500 Container: Tube | 4800Tube |
|
$7.1000 | Buy Now |
DISTI #
AMP1393258-4
|
Heilind Electronics | V23047-A1012-A501 | Americas - 360 in Stock |
|
$9.7817 / $10.5342 | Buy Now |
|
Onlinecomponents.com | Safety Relay - 12 VDC - DPDT - V23047 Series - Through Hole - 6 A - Solder. RoHS: Compliant |
974 In Stock 5000 On Order |
|
$7.4800 / $7.7500 | Buy Now |
DISTI #
1393258-4
|
TTI | Safety Relays V23047-A1012-A501 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2387 In Stock |
|
$7.5400 / $10.7400 | Buy Now |
DISTI #
1393258-4
|
Avnet Americas | Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole - Bulk (Alt: 1393258-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$7.4812 / $9.0028 | Buy Now |
DISTI #
36K2083
|
Avnet Americas | Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole - Bulk (Alt: 36K2083) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 625 Partner Stock |
|
$10.0600 / $15.2500 | Buy Now |
DISTI #
V23047A1012A501
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 6A, 6A/250VAC, 6A/30VDC Min Qty: 1 | 971 |
|
$8.9500 / $12.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393258-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393258-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.058A (Coil), 12VDC (Coil), 699mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.058 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 699 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 206 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |
This table gives cross-reference parts and alternative options found for 1393258-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393258-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23047-A1012-A501 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.058A (Coil), 12VDC (Coil), 699mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 1393258-4 vs V23047-A1012-A501 |