-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.037A (Coil), 18VDC (Coil), 671mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393258-8
|
Avnet Americas | Electromechanical Relay DPDT 6A 18VDC 483Ohm Through Hole - Bulk (Alt: 1393258-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$7.4812 / $9.0028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.9300 | Buy Now |
DISTI #
AMP1393258-8
|
Heilind Electronics | V23047-A1018-A501 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23047-A1018-A501 RoHS: Compliant |
500 In Stock |
|
$8.5900 / $12.0500 | Buy Now |
DISTI #
1393258-8
|
Avnet Americas | Electromechanical Relay DPDT 6A 18VDC 483Ohm Through Hole - Bulk (Alt: 1393258-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$7.4812 / $9.0028 | Buy Now |
DISTI #
1393258-8
|
Avnet Americas | Electromechanical Relay DPDT 6A 18VDC 483Ohm Through Hole - Bulk (Alt: 1393258-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$7.4812 / $9.0028 | Buy Now |
DISTI #
1393258-8
|
Avnet Abacus | Electromechanical Relay DPDT 6A 18VDC 483Ohm Through Hole (Alt: 1393258-8) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393258-8
|
Avnet Abacus | Electromechanical Relay DPDT 6A 18VDC 483Ohm Through Hole (Alt: 1393258-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23047-A1018-A501 RoHS: Compliant |
500 In Stock |
|
$8.5900 / $12.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393258-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393258-8
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.037A (Coil), 18VDC (Coil), 671mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 671 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 483 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |
This table gives cross-reference parts and alternative options found for 1393258-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393258-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23047-A1018-A501 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.037A (Coil), 18VDC (Coil), 671mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 1393258-8 vs V23047-A1018-A501 |