Part Details for 1393278-7 by TE Connectivity
Overview of 1393278-7 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393278-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003778722
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for 1393278-7
1393278-7 CAD Models
1393278-7 Part Data Attributes
|
1393278-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393278-7
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.133A (COIL), 12VDC (COIL), 1600mW (COIL), 45A (CONTACT), 12VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 18.6 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 23.3 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 6.9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@12VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 45 A | |
Contact (DC) Max Rating R Load | 45A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 23.3mm x 18.6mm x 18mm | |
Reference Standard | EIA; EN; IEC | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT0/RT2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |