-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1393280-5) V23086C1001A402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1977-ND
|
DigiKey | RELAY AUTO SPST-NO 30A 12V Min Qty: 1 Lead time: 37 Weeks Container: Tube |
5733 In Stock |
|
$3.1364 / $4.7100 | Buy Now |
DISTI #
1393280-5
|
Avnet Americas | V23086C1001A402 - Bulk (Alt: 1393280-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3184 / $3.7465 | Buy Now |
|
Future Electronics | V23086C1001A402 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$3.0100 | Buy Now |
DISTI #
AMP1393280-5
|
Heilind Electronics | V23086C1001A402 | Americas - 0 in Stock |
|
$3.9355 | Buy Now |
|
Onlinecomponents.com | V23086C1001A402 RoHS: Compliant |
1699 In Stock |
|
$3.9800 / $7.4300 | Buy Now |
DISTI #
1393280-5
|
TTI | General Purpose Relays V23086C1001A402 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 4500 In Stock |
|
$3.5900 / $5.4300 | Buy Now |
DISTI #
AMP1393280-5
|
Interstate Connecting Components | V23086C1001A402 | 0 |
|
$3.9355 | Buy Now |
DISTI #
000000000003948660
|
Sager | General Purpose Relays V23086C1001A402 Min Qty: 2000 | 0 |
|
$4.4600 | Buy Now |
DISTI #
1393280-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 12VDC 254Ohm Through Hole (Alt: 1393280-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23086C1001A402 RoHS: Compliant |
1699 In Stock |
|
$3.9800 / $7.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393280-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393280-5
TE Connectivity
(1393280-5) V23086C1001A402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.2 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 13.2 mm | |
Coil Current(DC)-Max | 0.046 A | |
Coil Power | 550 mW | |
Coil Resistance | 254 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 13.2mm x 12.2mm x 10.1mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |