Part Details for 1393292-2 by TE Connectivity
Overview of 1393292-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393292-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393292-2
|
Avnet Abacus | SCR1393292-2 (Alt: 1393292-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Abacus - 0 |
|
Buy Now |
Part Details for 1393292-2
1393292-2 CAD Models
1393292-2 Part Data Attributes
|
1393292-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393292-2
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.117A (COIL), 12VDC (COIL), 1400mW (COIL), 0.6A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 15 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.117 A | |
Coil Power | 1400 mW | |
Coil Resistance | 105 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 0.6 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 23mm X 15mm X 25.4mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |