Part Details for 1393293-7 by TE Connectivity
Overview of 1393293-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393293-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8199
|
Newark | Automotive Relays Spdt 25A 12Vdc Mini Iso |Amp Te Connectivity 1393293-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9726 |
|
$7.5500 / $11.2300 | Buy Now |
DISTI #
2266-1393293-7-ND
|
DigiKey | VFMA-15F41=VFMA Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9726 In Stock |
|
$3.8900 / $6.3000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay SPDT 120(NO)/40(NC)A 12VDC 90Ohm Plug-In RoHS: Compliant |
9728 In Stock |
|
$6.1700 / $16.7800 | Buy Now |
DISTI #
TE Connectivity 1393293-7
|
PEI Genesis | 1393293-7 | 12200 |
|
Buy Now | |
DISTI #
2974533
|
Farnell | VFMA-15F41=VFMA RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 7790 |
|
$8.1034 | Buy Now |
|
Master Electronics | Electromechanical Relay SPDT 120(NO)/40(NC)A 12VDC 90Ohm Plug-In RoHS: Compliant |
9728 In Stock |
|
$6.1700 / $16.7800 | Buy Now |