Part Details for 1393293-8 by TE Connectivity
Overview of 1393293-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393293-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8200
|
Newark | Vfma-15F41-S01=Vfma, Relay |Amp Te Connectivity 1393293-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1393293-8
|
Avnet Americas | Electromechanical Relay SPDT 12VDC 80Ohm Plug-In - Bulk (Alt: 1393293-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1393293-8
|
Avnet Americas | Electromechanical Relay SPDT 12VDC 80Ohm Plug-In - Bulk (Alt: 1393293-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1393293-8
|
Avnet Americas | Electromechanical Relay SPDT 12VDC 80Ohm Plug-In - Bulk (Alt: 1393293-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |
Part Details for 1393293-8
1393293-8 CAD Models
1393293-8 Part Data Attributes
|
1393293-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393293-8
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.15A (COIL), 12VDC (COIL), 1800mW (COIL), 25A (CONTACT), 12VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@12VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Reference Standard | EN; FMVSS; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | QUICK CONNECT |