Part Details for 1393297-1 by TE Connectivity
Overview of 1393297-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393297-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5014
|
Newark | General Purpose Relays Vf28-11F14-S01=Vf28 |Amp Te Connectivity 1393297-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$4.5700 / $6.6400 | Buy Now |
DISTI #
2266-1393297-1-ND
|
DigiKey | AUTOMOTIVE RELAY Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
308 In Stock |
|
$3.6300 / $3.9400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 79.5Ohm 120A SPST-NO (28.5x28.5x37)mm Plug-In Plug-In Relay |
518 In Stock |
|
$0 | Buy Now |
|
Quest Components | 4781 |
|
$5.3760 / $10.7520 | Buy Now | |
DISTI #
TE Connectivity 1393297-1
|
PEI Genesis | Power/Signal Relay, SPST, Mo | 312 |
|
Buy Now |
Part Details for 1393297-1
1393297-1 CAD Models
1393297-1 Part Data Attributes
|
1393297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393297-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.133A (COIL), 12VDC (COIL), 1600mW (COIL), 30A (CONTACT), 12VDC (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 28.5 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@12VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 28.5mm x 28.5mm x 25.5mm | |
Reference Standard | EIA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1393297-1
This table gives cross-reference parts and alternative options found for 1393297-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393297-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1419084-3 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.133A (COIL), 12VDC (COIL), 1600mW (COIL), 30A (CONTACT), 12VDC (CONTACT), PANEL MOUNT | TE Connectivity | 1393297-1 vs 2-1419084-3 |