Part Details for 1393315-8 by TE Connectivity
Overview of 1393315-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393315-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5015
|
Newark | V23132B2002A100=Hcr |Amp Te Connectivity 1393315-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1393315-8
|
Avnet Abacus | V23132 Series High Current Relay IP54 1-Form X 1 NO DM 24 VDC 140 Ohm 4.1 W (Alt: 1393315-8) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 1393315-8
1393315-8 CAD Models
1393315-8 Part Data Attributes
|
1393315-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393315-8
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.138A (COIL), 24VDC (COIL), 3300mW (COIL), 135A (CONTACT), 24VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 40 mm | |
Body Height | 65.2 mm | |
Body Length or Diameter | 63 mm | |
Coil Current(DC)-Max | 0.138 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 3300 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 135A@24VAC | |
Contact Current(AC)-Max | 135 A | |
Contact Current(DC)-Max | 135 A | |
Contact (DC) Max Rating R Load | 135A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 63mm x 40mm x 65.2mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | DUST PROOF; IP54 | |
Surface Mount | NO | |
Termination Type | SCREW |