-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1393315-9) V23132B2002A200=HCR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7241
|
Newark | Relay, Automotive, Spst-No, 24Vdc, 130A, Coil Voltage:24Vdc, Contact Current:130A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Screw, Product Range:Hcr-150 Series, Contact Voltage Dc Nom:24V Rohs Compliant: Yes |Te Connectivity 1393315-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$79.1500 / $101.7700 | Buy Now |
DISTI #
A122116-ND
|
DigiKey | RELAY AUTO SPST-NO-DM 130A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
59 In Stock |
|
$78.8460 / $89.7200 | Buy Now |
DISTI #
1393315-9
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 300A 24VDC 141Ohm Flange Mount - Bulk (Alt: 1393315-9) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$63.5291 / $76.4503 | Buy Now |
DISTI #
571-1393315-9
|
Mouser Electronics | Automotive Relays V23132B2002A200 RoHS: Compliant | 54 |
|
$64.7000 | Buy Now |
|
Future Electronics | ACTB Series 130 A 1 Form X (DM) 24 V High Current Carrying Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 250Box |
|
$18.5000 / $18.6900 | Buy Now |
DISTI #
AMP1393315-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$79.1738 / $80.3556 | Buy Now | |
|
Onlinecomponents.com | Automotive Relay - IP54 - 24 VDC - 130 A - SPST-NO - Panel - Screw - HCR-150 Series. RoHS: Compliant |
632 In Stock |
|
$37.5100 / $55.5500 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.138A (COIL), 24VDC (COIL), 3300MW (COIL), 120A (CONTACT), 24VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 240 |
|
$24.3195 / $31.3800 | Buy Now |
DISTI #
1393315-9
|
TTI | Automotive Relays V23132B2002A200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 228 In Stock |
|
$38.8300 / $55.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393315-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393315-9
TE Connectivity
(1393315-9) V23132B2002A200=HCR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 45 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 63 mm | |
Coil Current(DC)-Max | 0.138 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 4100 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 120A@24VAC | |
Contact Current(AC)-Max | 180 A | |
Contact Current(DC)-Max | 180 A | |
Contact (DC) Max Rating R Load | 120A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 63mm x 40mm x 65.2mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | DUST PROOF; IP54 | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
Weight | 220 g |