-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23540X7000Y20GET-FEM TERM AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1041
|
Newark | V23540X7000Y20Get-Fem Term Au Rohs Compliant: Yes |Amp Te Connectivity 1393365-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18819 |
|
$0.2270 / $0.2470 | Buy Now |
DISTI #
17-1393365-1CT-ND
|
DigiKey | CONN SOCKET 20AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Bulk |
26611 In Stock |
|
$0.1696 / $0.3600 | Buy Now |
DISTI #
1393365-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 1393365-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.1797 | Buy Now |
DISTI #
01P1041
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 01P1041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 18819 Partner Stock |
|
$0.3140 / $0.5170 | Buy Now |
DISTI #
571-1393365-1
|
Mouser Electronics | Automotive Connectors V23540X7000Y20GET-FEM TERM AU RoHS: Compliant | 40000 |
|
$0.1690 | Buy Now |
|
Future Electronics | 18 -20 AWG 0.5 - 0.75 mm Wire/Cable Size Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1640 | Buy Now |
DISTI #
AMP1393365-1
|
Heilind Electronics | V23540X7000Y20GET-FEM TERM AU | Americas - 0 in Stock |
|
$0.1995 / $0.2025 | Buy Now |
|
Onlinecomponents.com | V23540X7000Y20GET-FEM TERM AU RoHS: Compliant |
137500 In Stock |
|
$0.1586 / $0.1667 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 28863 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 5101 |
|
$0.1301 / $0.5005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393365-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393365-1
TE Connectivity
V23540X7000Y20GET-FEM TERM AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.081 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |