-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23540X7000Y 11=GET-FEM TERM S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8950
|
Newark | Contact, Socket, 24-22Awg, Crimp, Product Range:Amp Get 0.64 Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Amp Get 0.64 Pin & Socket Housings, Wire Size Awg Max:22Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1393367-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30040 |
|
$0.0520 / $0.0720 | Buy Now |
DISTI #
82K8950
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 82K8950) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 25120 Partner Stock |
|
$0.0640 / $0.1560 | Buy Now |
DISTI #
1393367-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1393367-1) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 4 Weeks, 0 Days Container: Reel | 58500 Factory Stock |
|
$0.0464 / $0.0476 | Buy Now |
DISTI #
AMP1393367-1
|
Heilind Electronics | V23540X7000Y 11=GET-FEM TERM S | Americas - 7500 in Stock |
|
$0.0607 | Buy Now |
DISTI #
AMP1393367-1.P
|
Heilind Electronics | CUT STRIP 11=GET-FEM TERM S | Americas - 3892 in Stock |
|
$0.0765 / $0.0991 | Buy Now |
DISTI #
AMP1393367-1
|
Interstate Connecting Components | V23540X7000Y 11=GET-FEM TERM S | 2500 |
|
$0.0607 | Buy Now |
DISTI #
AMP1393367-1.P
|
Interstate Connecting Components | CUT STRIP 11=GET-FEM TERM S | 908 |
|
$0.0765 / $0.0991 | Buy Now |
|
Powell Electronics | TERMINAL OTHER Min Qty: 1 | 24 |
|
$0.0966 / $0.1971 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 38 |
|
RFQ | |
DISTI #
1393367-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1393367-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393367-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393367-1
TE Connectivity
V23540X7000Y 11=GET-FEM TERM S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |